APC IEC C13, IEC C19 24 Gang Power Distribution Unit, 3m Cable, 16A, 240 V

N

This image is representative of the product range

Subtotal (1 unit)*

MYR7,822.73

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,822.73

*price indicative

RS Stock No.:
576-917
Mfr. Part No.:
AP8459EU3
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Number of Sockets

24

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC

Cord Length

3m

Mounting Type

Rack Mount

Voltage Rating

240 V

Current Rating

16A

Series

Netshelter PDU

COO (Country of Origin):
IN
The APC Metered-by-Outlet Rack PDU is a high-precision power distribution unit designed for 230V input voltage with a 16A max line current. It features 21 IEC C13 and 3 IEC C19 outlets, providing individual outlet metering for energy optimization and circuit protection. With real-time remote monitoring, it enables data centre managers to make informed decisions on load balancing and IT infrastructure efficiency.

Locking IEC receptacles for secure connections
Ultra low profile circuit breakers for enhanced safety
RoHS compliant
REACH compliant

Related links