APC IEC C13, IEC C19 24 Gang Power Distribution Unit, 1.83m Cable, 16A, 230 V

Subtotal (1 unit)*

MYR16,245.57

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR16,245.57

*price indicative

RS Stock No.:
287-7185
Distrelec Article No.:
303-15-894
Mfr. Part No.:
AP8681
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Number of Sockets

24

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC

Cord Length

1.83m

Mounting Type

Rack Mount

Voltage Rating

230 V

Current Rating

16A

COO (Country of Origin):
CN
The APC Metered by Outlet with Switching Rack Power Distribution Unit is a user-customizable power control solution that enables advanced power management and individual outlet power metering. It offers remote outlet control for power recycling, power sequencing delays, and real-time remote monitoring of connected loads to ensure efficient power distribution and prevent downtime.

Remote outlet level controls for power on/off functionality
Real power monitoring and temperature/humidity sensor port
Individual outlet power metering for precise monitoring
User-defined alarms for potential circuit overloads
Secure Web, SNMP, or Telnet Interfaces for remote access and control
Complies with cUL, UL, VDE, and other standards for safety and performance

Related links