APC, 16A, 230V 24 Gang Socket Bar IEC C13, IEC C19
- RS Stock No.:
- 287-7183
- Distrelec Article No.:
- 303-76-537
- Mfr. Part No.:
- AP8659
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR12,059.26
FREE delivery for orders over RM 150.00
- Shipping from 07 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR12,059.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-7183
- Distrelec Article No.:
- 303-76-537
- Mfr. Part No.:
- AP8659
- Manufacturer:
- APC
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 24 | |
| Socket Type | IEC C13, IEC C19 | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC 60320 C20 | |
| Current | 16A | |
| Colour | Black | |
| Switchable | Yes | |
| Voltage | 230V | |
| Standards/Approvals | PSE, FCC Teil 15 Klasse A, EN 55024, ICES 003, EN 55022 Klasse A, VDE, VCCI Klasse A, EN 61000 3 2, UL gelistet, EN 61000 3 3 | |
| Power Indicator | Yes | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 24 | ||
Socket Type IEC C13, IEC C19 | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC 60320 C20 | ||
Current 16A | ||
Colour Black | ||
Switchable Yes | ||
Voltage 230V | ||
Standards/Approvals PSE, FCC Teil 15 Klasse A, EN 55024, ICES 003, EN 55022 Klasse A, VDE, VCCI Klasse A, EN 61000 3 2, UL gelistet, EN 61000 3 3 | ||
Power Indicator Yes | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- CN
Related links
- APC 230V 24 Gang Socket Bar IEC C19
- APC 230V 24 Gang Socket Bar IEC C19
- APC 230V 24 Gang Socket Bar IEC C19
- APC 230V 24 Gang Socket Bar IEC C13
- APC 230V 24 Gang Socket Bar IEC C13
- APC 240V 24 Gang Socket Bar IEC C13, IEC C19
- APC 400V 24 Gang Socket Bar IEC C19
- nVent SCHROFF 230V 24 Gang Socket Bar IEC C19 Fused
