APC IEC C13, IEC C19 24 Gang Power Distribution Unit, 0.91m Cable, 16A, 230 V
- RS Stock No.:
- 287-7173
- Mfr. Part No.:
- AP7551
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR2,775.11
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,775.11 |
*price indicative
- RS Stock No.:
- 287-7173
- Mfr. Part No.:
- AP7551
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 24 | |
| Socket Type | IEC C13, IEC C19 | |
| Mains Plug Type | IEC | |
| Cord Length | 0.91m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 24 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC | ||
Cord Length 0.91m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The APC rack PDU with a basic design, featuring ZeroU mounting and a power capacity of 16A at 230V. With multiple C13 and C19 outlets, this PDU offers convenient power distribution for various equipment in server racks. It is designed for quick and easy installation with toolless mounting kit included. With a compact size and high load capacity, It is a reliable power solution for data centres and IT environments.
ZeroU rack-mounted design for space-saving installation
Multiple C13 and C19 outlets for versatile power distribution
Toolless mounting kit for easy installation
High load capacity of 3680 VA for powering multiple devices
Compliance with CE, GOST, IRAM, VDE certifications for quality assurance
Multiple C13 and C19 outlets for versatile power distribution
Toolless mounting kit for easy installation
High load capacity of 3680 VA for powering multiple devices
Compliance with CE, GOST, IRAM, VDE certifications for quality assurance
