APC IEC C13, IEC C19 20 Gang Power Distribution Unit, 3.00m Cable, 16A, 230 V

Subtotal (1 unit)*

MYR5,515.67

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,515.67

*price indicative

RS Stock No.:
287-7188
Mfr. Part No.:
AP8858EU3
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Number of Sockets

20

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC

Cord Length

3.00m

Mounting Type

Rack Mount

Voltage Rating

230 V

Current Rating

16A

COO (Country of Origin):
CN
The APC NetShelter Metered Rack PDU provides active metering for energy optimization and circuit protection. With real-time alerts and power utilization data, Data Centre Managers can make informed decisions to lower total cost of ownership. Featuring locking IEC receptacles and ultra-low profile circuit breakers, this PDU offers secure web, SNMP, or Telnet interfaces for access and configuration.

Active metering for energy optimization
Circuit protection with user-defined alarm thresholds
Real-time local and remote alerts for potential circuit overloads
Power utilization data for load balancing and right sizing IT environments
Temperature/humidity sensor port for monitoring
Locking IEC receptacles for secure connections
Ultra-low profile circuit breakers for protection
Access and configure through secure Web, SNMP, or Telnet Interfaces
Complimented by APC Centralized Management platforms

Related links