APC IEC C13, IEC C19 20 Gang Power Distribution Unit, 16A, 230 V
- RS Stock No.:
- 287-7187
- Mfr. Part No.:
- AP8858
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR5,438.19
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,438.19 |
*price indicative
- RS Stock No.:
- 287-7187
- Mfr. Part No.:
- AP8858
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 20 | |
| Socket Type | IEC C13, IEC C19 | |
| Mains Plug Type | IEC 60320 C20 | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 20 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC 60320 C20 | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The APC NetShelter Metered Rack PDU provides active metering for energy optimization and circuit protection. With user-defined alarm thresholds and real-time alerts, it helps mitigate risks associated with potential circuit overloads. The Metered Rack PDU offers power utilization data to allow Data Centre Managers to make informed decisions to lower total cost of ownership.
Real-time monitoring and alerts for circuit protection
Power utilization data for informed decision-making
Temperature/humidity sensor port for monitoring environmental conditions
Locking IEC receptacles for secure connections
Compact design with ultra low profile circuit breakers
Power utilization data for informed decision-making
Temperature/humidity sensor port for monitoring environmental conditions
Locking IEC receptacles for secure connections
Compact design with ultra low profile circuit breakers
