APC IEC C13, IEC C19 42 Gang Power Distribution Unit, 1.83m Cable, 16A, 230 V
- RS Stock No.:
- 287-7189
- Mfr. Part No.:
- AP8881
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR8,540.73
FREE delivery for orders over RM 500.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR8,540.73 |
*price indicative
- RS Stock No.:
- 287-7189
- Mfr. Part No.:
- AP8881
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 42 | |
| Socket Type | IEC C13, IEC C19 | |
| Mains Plug Type | IEC | |
| Cord Length | 1.83m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 42 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC | ||
Cord Length 1.83m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The APC NetShelter Metered Rack PDU is a reliable and efficient power distribution unit that provides active metering for energy optimization and circuit protection. With real-time alerts for potential circuit overloads and power utilization data, Data Centre Managers can make informed decisions to lower total cost of ownership. The unit includes real power monitoring, a temperature/humidity sensor port, locking IEC receptacles, and ultra low profile circuit breakers.
Active metering for energy optimization and circuit protection
Real-time alerts for potential circuit overloads
Provides power utilization data for informed decision-making
Includes temperature/humidity sensor port for monitoring
Locking IEC receptacles for added safety
Ultra low profile circuit breakers for space-saving design
Real-time alerts for potential circuit overloads
Provides power utilization data for informed decision-making
Includes temperature/humidity sensor port for monitoring
Locking IEC receptacles for added safety
Ultra low profile circuit breakers for space-saving design
