APC IEC C13, IEC C19 9 Gang Power Distribution Unit, 1.83m Cable, 32A, 230 V

Subtotal (1 unit)*

MYR7,041.16

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,041.16

*price indicative

RS Stock No.:
287-7175
Mfr. Part No.:
AP7555A
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Number of Sockets

9

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC 60309 32A

Cord Length

1.83m

Mounting Type

Rack Mount

Voltage Rating

230 V

Current Rating

32A

COO (Country of Origin):
CN
The APC Rack PDU is a basic zero U power distribution unit with a high load capacity of 22kW. It is designed for easy installation in data centres, providing reliable power distribution with multiple outlets for efficient operation. With a compact design and energy-efficient features, this rack PDU is a must-have for any modern data centre setup.

Designed for rack-mounted installation with 0U mounting position
Provides 6 IEC 60320 C19 and 3 IEC 60320 C13 outlets for versatile connectivity
Input voltage of 400V and output voltage of 230V for optimal power delivery
Energy-efficient product with a load capacity of 22000 VA for reliable performance
Comes with a 2-year warranty for peace of mind
Green Premium label ensures environmental compliance and transparency

Related links