APC IEC C13, IEC C19 24 Gang Power Distribution Unit, 3m Cable, 32A, 240 V
- RS Stock No.:
- 576-916
- Mfr. Part No.:
- AP8453
- Manufacturer:
- APC
N
Subtotal (1 unit)*
MYR9,727.08
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,727.08 |
*price indicative
- RS Stock No.:
- 576-916
- Mfr. Part No.:
- AP8453
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 24 | |
| Socket Type | IEC C13, IEC C19 | |
| Mains Plug Type | IEC 60309 32A | |
| Cord Length | 3m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 240 V | |
| Current Rating | 32A | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 24 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 3m | ||
Mounting Type Rack Mount | ||
Voltage Rating 240 V | ||
Current Rating 32A | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- IN
The APC NetShelter Metered-by-Outlet Rack PDU is designed for data centres, providing precise outlet-level metering for energy optimization and circuit protection. It enables real-time remote monitoring of connected loads, allowing managers to make informed decisions for balancing power distribution. With features like locking IEC receptacles, ultra-low-profile circuit breakers, and secure configuration interfaces, it ensures reliability and ease of management.
Vertical mounting
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
