APC IEC C13, IEC C19 24 Gang Power Distribution Unit, 3.00m Cable, 32A, 230 V

Subtotal (1 unit)*

MYR12,367.27

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,367.27

*price indicative

RS Stock No.:
287-7182
Distrelec Article No.:
303-15-892
Mfr. Part No.:
AP8653
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Number of Sockets

24

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC 60309 32A

Cord Length

3.00m

Mounting Type

Rack Mount

Voltage Rating

230 V

Current Rating

32A

COO (Country of Origin):
CN
The APC Metered by Outlet with Switching Rack Power Distribution Unit is designed to provide advanced power control and individual outlet power metering. With remote outlet level controls and power sequencing delays, it allows for efficient power management and load shedding. The unit also features real-time monitoring of connected loads, user-defined alarms for potential circuit overloads, and secure interfaces for easy control.

Advanced power control and individual outlet metering for efficient power management
Remote outlet level controls for power recycling and avoiding unauthorized use
Power sequencing delays for prioritizing load shedding during recovery
Real-time monitoring of connected loads for proactive management
User-defined alarms for warning of potential circuit overloads
Secure Web, SNMP, or Telnet interfaces for easy control and monitoring

Related links