APC IEC C13, IEC C19 16 Gang Power Distribution Unit, 3.66m Cable, 32A, 230 V
- RS Stock No.:
- 287-7180
- Distrelec Article No.:
- 302-53-556
- Mfr. Part No.:
- AP7822B
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR7,230.78
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR7,230.78 |
*price indicative
- RS Stock No.:
- 287-7180
- Distrelec Article No.:
- 302-53-556
- Mfr. Part No.:
- AP7822B
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 16 | |
| Socket Type | IEC C13, IEC C19 | |
| Mains Plug Type | IEC 60309 32A | |
| Cord Length | 3.66m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 32A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 16 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 3.66m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 32A | ||
- COO (Country of Origin):
- CN
The APC NetShelter Metered Rack PDU is a versatile power distribution unit designed to provide reliable power to your equipment. With a compact 2U design and a load capacity of 7400 VA, this PDU is perfect for data centres, server rooms, and other critical environments where power management is essential.
Metered PDU type for accurate power monitoring
12 x C13 and 4 x C19 outlets for versatile connectivity options
IEC 60309 32 A 2P + E input plug type for easy installation
Green Premium label for environmentally-friendly performance
2 years warranty for peace of mind
12 x C13 and 4 x C19 outlets for versatile connectivity options
IEC 60309 32 A 2P + E input plug type for easy installation
Green Premium label for environmentally-friendly performance
2 years warranty for peace of mind
