APC IEC C13 16 Gang Power Distribution Unit, 3.05m Cable, 32A, 230 V
- RS Stock No.:
- 576-913
- Mfr. Part No.:
- AP7922B
- Manufacturer:
- APC
N
Subtotal (1 unit)*
MYR8,906.22
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,906.22 |
*price indicative
- RS Stock No.:
- 576-913
- Mfr. Part No.:
- AP7922B
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 16 | |
| Socket Type | IEC C13 | |
| Mains Plug Type | IEC 60309 32A | |
| Cord Length | 3.05m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 32A | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 16 | ||
Socket Type IEC C13 | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 3.05m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 32A | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- IN
The APC Switched Rack PDU is a high-performance power distribution unit designed for 230V input voltage with a 32A max line current. It features 16 IEC C13 outlets, allowing remote power control and monitoring for IT equipment. With a 2U horizontal mounting design, it ensures efficient space utilization while providing advanced user-customizable power management.
Front and Rear mounting
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
