APC, 10A, 230V 16 Gang Socket Bar, 3.05m Cable IEC C13
- RS Stock No.:
- 287-7181
- Distrelec Article No.:
- 303-15-888
- Mfr. Part No.:
- AP7850B
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR4,679.72
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR4,679.72 |
*price indicative
- RS Stock No.:
- 287-7181
- Distrelec Article No.:
- 303-15-888
- Mfr. Part No.:
- AP7850B
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 16 | |
| Socket Type | IEC C13 | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC 60320 C14 | |
| Current | 10A | |
| Cord Length | 3.05m | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | CE GOST VDE | |
| Power Indicator | Yes | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 16 | ||
Socket Type IEC C13 | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC 60320 C14 | ||
Current 10A | ||
Cord Length 3.05m | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals CE GOST VDE | ||
Power Indicator Yes | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- CN
The APC Rack PDU is a metered, zero U device with a load capacity of 2300 VA. With a sleek black design and vertical mounting position, this PDU is designed for efficient power distribution in data centres. The product comes with a 2-year contractual warranty, ensuring reliability and peace of mind.
Metered Rack PDU with 16 IEC 60320 C13 outlets for easy power distribution
Input voltage range of 200-230V and output voltage of 230V for versatile compatibility
Compact dimensions of 124.5cm x 5.6cm x 4.4cm for space-saving installation
Toolless mounting kit included for quick and easy setup
Energy-efficient design with Green Premium label for reduced environmental impact
Related links
- APC 240V 16 Gang Socket Bar, 3.05m Cable IEC C13
- APC 230V 16 Gang Socket Bar, 3.05m Cable IEC C13
- APC 230V 24 Gang Socket Bar IEC C13
- APC 230V 15 Gang Socket Bar, 1.98mm Cable IEC 60320 C13
- APC 230V 16 Gang Socket Bar IEC C13
- RS PRO 230V ac 10 Gang Socket Bar, 2m Cable IEC C13 RCD Protected Fused Surge Protection
- APC 230V 24 Gang Socket Bar IEC C19
- APC 230V 42 Gang Socket Bar IEC C19
