APC IEC C13, IEC C19 42 Gang Power Distribution Unit, 3.00m Cable, 32A, 230 V
- RS Stock No.:
- 287-7186
- Distrelec Article No.:
- 302-53-561
- Mfr. Part No.:
- AP8853
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR5,972.45
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,972.45 |
*price indicative
- RS Stock No.:
- 287-7186
- Distrelec Article No.:
- 302-53-561
- Mfr. Part No.:
- AP8853
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 42 | |
| Socket Type | IEC C13, IEC C19 | |
| Mains Plug Type | IEC 60309 32A | |
| Cord Length | 3.00m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 32A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 42 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 3.00m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 32A | ||
- COO (Country of Origin):
- CN
The APC NetShelter Metered Rack PDU is a power distribution unit that provides active metering to enable energy optimization and circuit protection. It includes 36 C13 and 6 C19 outlets, as well as a user-defined alarm thresholds system to warn of potential circuit overloads. With real power monitoring and temperature/humidity sensors, this PDU allows Data Centre Managers to make informed decisions on load balancing and right sizing IT environments.
Active metering for energy optimization and circuit protection
User-defined alarm thresholds for potential circuit overloads
Real power monitoring and temperature/humidity sensors for informed decisions on load balancing
36 C13 and 6 C19 outlets for versatile connectivity
Ultra-low profile circuit breakers for added safety
Secure Web, SNMP, or Telnet Interfaces for easy access and configuration
User-defined alarm thresholds for potential circuit overloads
Real power monitoring and temperature/humidity sensors for informed decisions on load balancing
36 C13 and 6 C19 outlets for versatile connectivity
Ultra-low profile circuit breakers for added safety
Secure Web, SNMP, or Telnet Interfaces for easy access and configuration
