Phoenix Contact 14149 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- RS Stock No.:
- 281-595
- Mfr. Part No.:
- 1414943
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,652.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,652.39 |
| 10 + | MYR3,359.82 |
*price indicative
- RS Stock No.:
- 281-595
- Mfr. Part No.:
- 1414943
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, RoHS, UL Listed, UL 758/1581 FT1, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14149 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, RoHS, UL Listed, UL 758/1581 FT1, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14149 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for reliable and efficient power supply in a variety of applications. Featuring a robust 6-position design, it ensures seamless connectivity with its angled M12 plug, supporting both operational and safety requirements. Constructed from high-quality PVC with a stylish black-grey finish, it withstands a wide range of environmental conditions, making it ideal for industrial use. The cable, with a length of 5 metres, facilitates flexible installation options while offering excellent electrical performance to handle AC currents of up to 8 A and voltage levels of 690 V. Its innovative M-coding prevents mismatching, ensuring safe connections with reduced risk of errors.
Fully tested for electrical safety to guarantee reliable operation
Built to withstand rigorous environmental conditions
Provides excellent insulation resistance for added safety
Features a stylish design that integrates well into various settings
Related links
- Phoenix Contact 14149 6 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Black 1.5mm² 5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 2 mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
