Phoenix Contact 14149 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 280-646
- Mfr. Part No.:
- 1414963
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,773.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,773.64 |
*price indicative
- RS Stock No.:
- 280-646
- Mfr. Part No.:
- 1414963
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14149 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Outside Diameter 9.75mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14149 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to meet demanding power supply applications, combining versatility with top-notch reliability. Crafted with a focus on security and performance, the cable features a robust M12 connector which ensures a secure, fault-free connection. The use of durable materials, including PVC and nickel-plated connector components, assures long-lasting use even in challenging environments. With a length of 10 metres, it offers flexibility for installation while supporting up to 8 A of current and 690 V of AC voltage.
Suitable for a wide range of operating temperatures ensuring functionality in various climates
Lightweight construction allows for easier handling during installation
Meets international standards ensuring reliability and compliance
High resistance to insulation degradation enhancing longevity
Related links
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Black 1.5mm² 5 m Polyvinyl Chloride
