Phoenix Contact 14149 6 Core Power Cable, Grey, Black 1.5mm², 2 mm² 80 °C, 5 m Polyvinyl Chloride
- RS Stock No.:
- 268-910
- Mfr. Part No.:
- 1414959
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,919.10
View bulk pricing optionsSubtotal (1 unit)*
MYR3,647.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,647.49 | - |
| 10 + | MYR3,355.58 | MYR2,919.10 |
*price indicative
- RS Stock No.:
- 268-910
- Mfr. Part No.:
- 1414959
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm², 2mm² | |
| Standards/Approvals | No | |
| Conductor Material | Bare Copper Wire | |
| Fire Behaviour | UL 758/1581, FT1 Flame resistance, DIN EN | |
| Series | 14149 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm², 2mm² | ||
Standards/Approvals No | ||
Conductor Material Bare Copper Wire | ||
Fire Behaviour UL 758/1581, FT1 Flame resistance, DIN EN | ||
Series 14149 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable sets a benchmark in reliability and performance for various industrial applications. Its robust design, featuring a 6-position M12 plug, ensures secure connections while enabling power supply up to 8 A at 690 V AC. Engineered with a PVC outer sheath in an elegant black-grey finish, this cable is not only aesthetically pleasing but also designed for durability and flexibility across multiple installations. Its 5 m length offers versatile deployment options in industrial environments, preventing mismatching with built-in M-coding to enhance safety.
Robust outer sheath provides resistance to environmental stress
Compatible with a wide range of industrial applications
Meets international quality standards for safety and performance
Designed for both fixed and flexible installations
Ideal for use where space is limited thanks to its compact form
Related links
- Phoenix Contact 14149 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 2 mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 10 m Polyvinyl Chloride
