Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 1.5 m Polyurethane
- RS Stock No.:
- 270-494
- Mfr. Part No.:
- 1425065
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,538.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,538.81 |
| 10 + | MYR3,255.75 |
*price indicative
- RS Stock No.:
- 270-494
- Mfr. Part No.:
- 1425065
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UL Listed, UL 758/1581, UL 758/1581 FT1, RoHS, EAC, DIN VDE 0472, IEC 61076-2-111, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UL Listed, UL 758/1581, UL 758/1581 FT1, RoHS, EAC, DIN VDE 0472, IEC 61076-2-111, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for reliable and efficient power supply solutions in demanding environments. Featuring a robust construction with a PUR halogen-free outer sheath, it offers excellent mechanical protection while maintaining flexibility. Ideal for direct current applications, this cable ensures safe connectivity with a specially designed L-coding to prevent mismatching. The 4-position configuration accommodates various electrical requirements, making it an indispensable component in automation and control systems.
Mechanical properties suited for high flexibility applications
Weather resistance ensures performance in harsh conditions
Compatible with 4 position connections for increased versatility
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 4mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
