Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 270-499
- Mfr. Part No.:
- 1425074
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,872.90
View bulk pricing optionsSubtotal (1 unit)*
MYR3,586.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,586.51 | - |
| 10 + | MYR3,299.22 | MYR2,872.90 |
*price indicative
- RS Stock No.:
- 270-499
- Mfr. Part No.:
- 1425074
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is expertly designed for optimum performance in demanding applications. This versatile four-position cable features a robust halogen-free PUR construction, making it highly resistant to environmental challenges while ensuring superior electrical conductivity. The cables unique L-coding configuration safeguards against mismatching, providing peace of mind during installation. With a generous length of 3 metres, this cable is ideal for connecting power supplies efficiently in various industrial settings. Its mechanical properties are well-suited for frequent use, ensuring reliable performance where it counts.
Complies with international standards for peace of mind
Suitable for direct current applications up to 16 A and 63 V
Designed to withstand a wide range of ambient temperatures
Features a free cable end for easy adaptation in different setups
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
