Phoenix Contact 14250 4 Core Power Cable, Grey, Black 4mm² 80 °C, 1.5 m Polyurethane
- RS Stock No.:
- 281-382
- Mfr. Part No.:
- 1425033
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,528.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,528.71 | - |
| 10 + | MYR3,247.02 | 7% |
*price indicative
- RS Stock No.:
- 281-382
- Mfr. Part No.:
- 1425033
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.4mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | IEC61076-2-111 | |
| Cable CSA | 4mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.4mm | ||
Voltage 63V | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals IEC61076-2-111 | ||
Cable CSA 4mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable, engineered for precision and reliability, excels in providing robust connections for critical power supply applications. Designed with a 4-position layout and halogen-free PUR material, it ensures not only enhanced durability but also safety in various environments. The cable features a straightforward free cable end on a straight M12 socket, coordinating seamlessly with L-coded systems to prevent incorrect connections.
Designed to withstand extreme temperatures for reliable performance
Includes a flame resistant rating for enhanced safety standards
Provides excellent insulation resistance to safeguard operational integrity
Equipped with IP65 and IP67 ratings ensuring protection against dust and water ingress
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
