Phoenix Contact 14251 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 269-405
- Mfr. Part No.:
- 1425104
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,667.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,667.96 |
*price indicative
- RS Stock No.:
- 269-405
- Mfr. Part No.:
- 1425104
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.5mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS, UL 758/1581, DIN EN 60811-404, UL Listed, DIN EN 60332-1-2, cUL Listed, UL 758/1581 FT1, EAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14251 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.5mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS, UL 758/1581, DIN EN 60811-404, UL Listed, DIN EN 60332-1-2, cUL Listed, UL 758/1581 FT1, EAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14251 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for efficient power supply applications, featuring a robust construction suitable for demanding environments. With a versatile setup, it comprises a straight M12 plug and socket, ensuring reliable connections. The cable's insulation properties and durable materials guarantee performance in various operational conditions. Its L-coding not only enhances electrical safety by preventing mismatching but also supports high current ratings. Designed to withstand tough conditions, this cable is perfect for use in automation and control systems, providing both reliability and longevity. The combination of superior material specifications and proven insulation characteristics make it an ideal solution for powering equipment in industrial settings.
Offers a degree of protection rated at IP65 and IP67 for dust and water resistance
Constructed with materials that withstand extreme ambient temperatures
Supports ambient temperature ranges suitable for fixed and flexible installations
Complies with various international standards for connectivity and safety
Utilises a flammability rating of UL 94 V0 for added safety
Related links
- Phoenix Contact 14251 4 Core Power Cable Grey 2.5mm² 80 °C, 600 mm Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 300 mm Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
