Phoenix Contact 14251 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 281-806
- Mfr. Part No.:
- 1425100
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,755.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,755.06 |
*price indicative
- RS Stock No.:
- 281-806
- Mfr. Part No.:
- 1425100
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Outside Diameter | 9.5mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, cUL Listed, RoHS, IEC 61076-2-111, DIN EN 60332-1-2, UL 758/1581 FT1, EAC, UL Listed, DIN EN 60811-404 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14251 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Outside Diameter 9.5mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, cUL Listed, RoHS, IEC 61076-2-111, DIN EN 60332-1-2, UL 758/1581 FT1, EAC, UL Listed, DIN EN 60811-404 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14251 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for reliable performance in power supply applications. This high-quality Power cable features a robust, 4-position design with L-coding, ensuring safe and accurate connections. Constructed from durable materials, it is suitable for both flexible and fixed installations, delivering exceptional resistance to harsh environmental conditions.
Meets international standards for reliable performance
Flame resistant materials ensure safety in challenging environments
Dynamic load capacity supports extensive bending cycles
Compliant with environmental regulations to support sustainability
Related links
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 300 mm Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Grey 2.5mm² 80 °C, 600 mm Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
