Phoenix Contact 14251 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 300 mm Polyvinyl Chloride
- RS Stock No.:
- 269-403
- Mfr. Part No.:
- 1425101
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,883.90
View bulk pricing optionsSubtotal (1 unit)*
MYR3,599.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,599.43 | - |
| 10 + | MYR3,311.04 | MYR2,883.90 |
*price indicative
- RS Stock No.:
- 269-403
- Mfr. Part No.:
- 1425101
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.5mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Series | 14251 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.5mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Series 14251 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for seamless and efficient power supply in various applications. With its robust construction, it combines reliability with flexibility, ensuring dependable connectivity in demanding environments. The cable is engineered with a 4-position design and features a straight M12 plug and socket connection, making it suitable for direct current applications. The durable PVC sheath not only enhances protection against environmental factors but also maintains optimal performance over an extended lifespan.
Features a flame resistant rating that ensures compliance with stringent safety standards
Suitable for flexible and fixed installations offering installation versatility
Employs a mechanical design that supports substantial bending cycles without performance degradation
Backed by a range of international approvals to ensure global compatibility
Related links
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Grey 2.5mm² 80 °C, 600 mm Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
