Phoenix Contact 14250, 10 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C
- RS Stock No.:
- 268-232
- Mfr. Part No.:
- 1425040
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,718.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,718.39 |
*price indicative
- RS Stock No.:
- 268-232
- Mfr. Part No.:
- 1425040
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 6.75mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Outside Diameter 6.75mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is expertly engineered to facilitate seamless connections in various power supply applications. Designed with a robust, halogen-free PUR sheath in a striking black-grey RAL 7021 shade, it promises both durability and safety. The four-position cable, complete with an angled M12 socket, ensures optimal performance for direct current systems, handling up to 12 A at 63 V. Ideal for the industrial environment, the cable offers enhanced protection against mismatched connections with its unique L-coding feature.
Robust construction allows for extensive insertion and withdrawal cycles
Versatile ambient temperature range accommodates both fixed and flexible installations
Mechanical reliability ensures durability in demanding environments
Lightweight design contributes to ease of handling during setup
Related links
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
