Phoenix Contact 14250, 1.5 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C
- RS Stock No.:
- 268-227
- Mfr. Part No.:
- 1425025
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,526.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,526.08 |
| 10 + | MYR3,244.64 |
*price indicative
- RS Stock No.:
- 268-227
- Mfr. Part No.:
- 1425025
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 6.75mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0472, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, UL Listed, DIN EN 60811-404, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 6.75mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0472, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, UL Listed, DIN EN 60811-404, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to provide reliable power supply solutions for various applications, boasting a robust and halogen-free PUR construction. Its unique 4-position design features a straight M12 plug with L-coding, ensuring optimal compatibility and protection against mismatching. With a cable length of 1.5 m, it is well-suited for direct current up to 12 A at 63 V. The excellent insulation resistance (≥ 100 MΩ) and overvoltage category III rating exemplify its high-performance standards.
Incorporates special L coding for enhanced compatibility and safety
Extensive insertion/withdrawal cycles ensure longevity and reliability
Meets rigorous standards for insulation resistance and overvoltage categories
Adaptable for both fixed and flexible installations with varying ambient temperatures
Related links
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
