Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-RA

N

Subtotal (1 unit)*

MYR219.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR219.05

*price indicative

RS Stock No.:
852-088
Mfr. Part No.:
OGVM-60-S-N-RA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Diameter

60mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Position of Connection On Top

Series

OGVM

Holding Force

120N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Festo suction cup with connector offers versatile gripping solutions for handling a range of workpieces. Designed for efficient operation, it adapts seamlessly across various mounting positions.

Height compensator allows for adjustments of 6 mm

Suitable for workpieces with a minimum radius of 70 mm

Features a suction cup diameter of 60 mm and a volume of 15 cm³

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy