Festo 60 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-60-G-N-RA
- RS Stock No.:
- 849-594
- Mfr. Part No.:
- OGVM-60-G-N-RA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR246.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR246.49 |
*price indicative
- RS Stock No.:
- 849-594
- Mfr. Part No.:
- OGVM-60-G-N-RA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 60mm | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | OGVM | |
| Holding Force | 143N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 60mm | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series OGVM | ||
Holding Force 143N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo suction cup with connector is designed for effective material handling and gripping applications, ensuring consistent performance and reliability in various operating conditions.
Height compensator for suction cup adjusts to workpiece variances
Suction cup diameter measures 60 mm, optimising grip
Nominal size of 6 mm facilitates standard connections
Related links
- Festo 60 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-60-G-N-G38F G 3/8
- Festo 60 mm Round Nitrile Rubber (NBR) Vacuum Cup OGVM-60-G-N-G14F G 1/4
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-RA
- Festo 45 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-45-G-N-RA
- Festo 80 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-80-G-N-RA
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-RA
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-G38F G 3/8
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-G38F G 3/8
