Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-G38F G 3/8
- RS Stock No.:
- 851-720
- Mfr. Part No.:
- OGVM-60-S-N-G38F
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR137.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR137.32 |
*price indicative
- RS Stock No.:
- 851-720
- Mfr. Part No.:
- OGVM-60-S-N-G38F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 3/8 | |
| Pad Diameter | 60mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 120N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 3/8 | ||
Pad Diameter 60mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 120N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connector is designed for reliable handling of workpieces, featuring a robust suction mechanism tailored for diverse applications in industrial settings.
Height compensator for suction cup allows for flexibility in handling workpieces
Suction cup diameter of 60 mm ensures optimal gripping capacity
Operating pressure ranges from -0.095 MPa to 0 MPa, accommodating various applications
Corrosion resistance class CRC 2 offers moderate protection against corrosive environments
RoHS compliant materials guarantee adherence to environmental standards
Related links
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-RA
- Festo 60 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-60-S-N-G14F G 1/4
- Festo 60 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-60-G-N-G38F G 3/8
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-G38F G 3/8
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-50-S-N-G38F G 3/8
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-G38F G 3/8
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-G38F G 3/8
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-G38F G 3/8
