Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-100-S-N-G38F G 3/8
- RS Stock No.:
- 849-591
- Mfr. Part No.:
- OGVM-100-S-N-G38F
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR188.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR188.05 |
*price indicative
- RS Stock No.:
- 849-591
- Mfr. Part No.:
- OGVM-100-S-N-G38F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 100mm | |
| Product Type | Suction Cup | |
| Connection Size | G 3/8 | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 351N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 100mm | ||
Product Type Suction Cup | ||
Connection Size G 3/8 | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 351N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup is engineered for effective transfer of diverse workpieces across various applications, ensuring reliable handling with its robust design and precise specifications.
Height compensator for suction cup measures 9.5 mm
Minimum workpiece radius is 100 mm for optimal performance
Nominal size is 8 mm for versatile fitting options
Related links
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-100-S-N-RA
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-50-S-N-G38F G 3/8
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-G38F G 3/8
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-G38F G 3/8
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-G38F G 3/8
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-G38F G 3/8
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-30-S-N-G38F G 3/8
- Festo 100 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-100-A-N-G38F G 3/8
