Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-G38F G 3/8

N

Subtotal (1 unit)*

MYR162.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR162.68

*price indicative

RS Stock No.:
849-590
Mfr. Part No.:
OGVM-80-S-N-G38F
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

G 3/8

Product Type

Suction Cup

Pad Diameter

80mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

OGVM

Holding Force

225N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The Festo suction cup with connector offers versatile solutions for handling various workpieces, delivering reliable performance in a Compact design.

Height compensator ensures optimal positioning with a range of 7.6 mm

Suction cup diameter of 80 mm allows for effective adhesion on diverse surfaces

Robust operating pressure range from -0.095 MPa to 0 MPa accommodates various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy