Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-G38F G 3/8
- RS Stock No.:
- 849-592
- Mfr. Part No.:
- OGVM-125-S-N-G38F
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR210.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR210.18 |
*price indicative
- RS Stock No.:
- 849-592
- Mfr. Part No.:
- OGVM-125-S-N-G38F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 125mm | |
| Connection Size | G 3/8 | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 606N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 125mm | ||
Connection Size G 3/8 | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 606N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connector is designed for efficient handling and manipulation of workpieces. Its robust construction and precise engineering ensure reliable performance across varied applications in automation and industrial processes.
Height compensator for a versatile 12.5 mm adjustment
Compatible with workpieces as small as 135 mm in radius
Offers a nominal suction cup diameter of 125 mm
Related links
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-RA
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-125-A-N-G38F G 3/8
- Festo 125 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-125-S-N-G14F G 1/4
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-50-S-N-G38F G 3/8
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-G38F G 3/8
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-G38F G 3/8
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-G38F G 3/8
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-100-S-N-G38F G 3/8
