Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-RA
- RS Stock No.:
- 852-091
- Mfr. Part No.:
- OGVM-125-S-N-RA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR292.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR292.28 |
*price indicative
- RS Stock No.:
- 852-091
- Mfr. Part No.:
- OGVM-125-S-N-RA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 125mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | OGVM | |
| Holding Force | 606N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 125mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series OGVM | ||
Holding Force 606N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo suction cup with connector is designed to efficiently hold and manipulate workpieces by creating a vacuum seal. Its robust construction and versatile specifications make it Ideal for a variety of industrial applications.
Height compensator for suction cup is 12.5 mm for precise adjustment
Minimum workpiece radius is 135 mm, allowing for effective handling of various shapes
Suction cup diameter measures 125 mm, providing a large surface area for improved grip
Related links
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-G38F G 3/8
- Festo 125 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-125-S-N-G14F G 1/4
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-125-A-N-RA
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-RA
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-30-S-N-RA
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-RA
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-RA
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-50-S-N-RA
