Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-100-S-N-RA
- RS Stock No.:
- 852-090
- Mfr. Part No.:
- OGVM-100-S-N-RA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR269.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR269.72 |
*price indicative
- RS Stock No.:
- 852-090
- Mfr. Part No.:
- OGVM-100-S-N-RA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 100mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | OGVM | |
| Holding Force | 351N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 100mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series OGVM | ||
Holding Force 351N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo suction cup with connector provides reliable performance in various handling processes, designed specifically for efficient attachment to diverse workpieces.
Height compensator allows for a maximum adjustment of 9.5 mm
Ideal for workpieces with a minimum radius of 100 mm
Features a nominal size of 8 mm for versatile applications
Related links
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-100-S-N-G38F G 3/8
- Festo 100 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-100-S-N-G14F G 1/4
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-RA
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-RA
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-30-S-N-RA
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-RA
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-RA
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-50-S-N-RA
