Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-30-S-N-RA

N

Subtotal (1 unit)*

MYR187.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR187.33

*price indicative

RS Stock No.:
852-085
Mfr. Part No.:
OGVM-30-S-N-RA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

30mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Position of Connection On Top

Series

OGVM

Holding Force

36N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Festo suction cup with connector provides a reliable solution for secure handling in various applications, featuring a Compact design tailored for efficient adhesion to workpieces of varying shapes and sizes.

Height compensator allows for a maximum adjustment of 3 mm

Suitable for workpieces with a minimum radius of 35 mm

Designed with a nominal size of 4 mm for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy