Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30-A-N-RA
- RS Stock No.:
- 849-598
- Mfr. Part No.:
- OGVM-30-A-N-RA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR246.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR246.49 |
*price indicative
- RS Stock No.:
- 849-598
- Mfr. Part No.:
- OGVM-30-A-N-RA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 30mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | OGVM | |
| Holding Force | 37N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 30mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series OGVM | ||
Holding Force 37N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo suction cup with connector is designed for effective handling of workpieces in various operational environments. Its versatile construction ensures a reliable grip while accommodating diverse mounting positions.
Height compensator for suction cup allows adaptability to varying workpiece dimensions
Suction cup diameter of 30 mm and a volume of 5.5 cm³ provide optimum gripping capacity
Rated for operating pressures from -0.095 MPa to 0 MPa, enabling extensive application scenarios
Related links
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30-A-N-G38F G 3/8
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-40-A-N-RA
- Festo 100 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-100-A-N-RA
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-RA
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-RA
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-50-A-N-RA
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-20-A-N-RA
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-125-A-N-RA
