Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-50-A-N-RA
- RS Stock No.:
- 849-600
- Mfr. Part No.:
- OGVM-50-A-N-RA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR271.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR271.14 |
*price indicative
- RS Stock No.:
- 849-600
- Mfr. Part No.:
- OGVM-50-A-N-RA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 50mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | OGVM | |
| Holding Force | 90N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 50mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series OGVM | ||
Holding Force 90N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connector is designed for efficient and reliable handling of various workpieces. Its robust design offers optimal functionality across diverse applications, ensuring a secure grip and effective operation.
Height compensator accommodates variations up to 11.5 mm
Suction cup diameter of 50 mm ensures a strong grip
Operating medium is atmospheric Air as per ISO 8573-12010
Related links
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-50-A-N-G38F G 3/8
- Festo 50 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-50-A-N-G14F G 1/4
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-40-A-N-RA
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-RA
- Festo 100 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-100-A-N-RA
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30-A-N-RA
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-125-A-N-RA
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-RA
