Festo 100 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-100-A-N-RA

N

Subtotal (1 unit)*

MYR309.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR309.87

*price indicative

RS Stock No.:
849-604
Mfr. Part No.:
OGVM-100-A-N-RA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

100mm

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Position of Connection On Top

Series

OGVM

Holding Force

379N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Festo suction cup with connector is engineered for reliable handling of various workpieces, enhancing both productivity and efficiency in automated processes. Its robust design ensures optimal performance in demanding environments.

Height compensator for suction cup measures 26 mm

Suitable for workpieces with a minimum radius of 90 mm

Nominal size of the suction cup is 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy