Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-40-A-N-RA

N

Subtotal (1 unit)*

MYR258.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR258.49

*price indicative

RS Stock No.:
849-599
Mfr. Part No.:
OGVM-40-A-N-RA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

40mm

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Position of Connection On Top

Series

OGVM

Holding Force

60N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The Festo suction cup with connector is designed to securely hold and manipulate workpieces using vacuum technology, ensuring reliable operation across varied applications.

Height compensator for suction cup allows for adjustments of up to 10 mm

Achieves optimal gripping on workpieces with a minimum radius of 30 mm

Features a nominal size of 4 mm for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy