Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-G38F G 3/8

N

Subtotal (1 unit)*

MYR162.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR162.68

*price indicative

RS Stock No.:
849-588
Mfr. Part No.:
OGVM-40-S-N-G38F
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

40mm

Product Type

Suction Cup

Connection Size

G 3/8

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

OGVM

Holding Force

53N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The Festo suction cup with connector offers precise handling capabilities, designed to adapt effectively within varied applications. Its robust construction ensures reliable performance, making it an essential component for efficient operations.

Height compensator accommodates workpiece variations up to 4 mm

Suction cup diameter measures 40 mm for versatile application use

Operating pressure ranges from -0.095 MPa to 0 MPa, enhancing suction performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy