Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-RA
- RS Stock No.:
- 852-086
- Mfr. Part No.:
- OGVM-40-S-N-RA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR193.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR193.30 |
*price indicative
- RS Stock No.:
- 852-086
- Mfr. Part No.:
- OGVM-40-S-N-RA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | OGVM | |
| Holding Force | 53N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series OGVM | ||
Holding Force 53N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup is designed to securely grip various workpieces, utilising its innovative connector for optimal performance and reliability in diverse applications.
Height compensator for suction cup enables effective handling of varying workpiece dimensions
Suction cup diameter of 40 mm ensures substantial gripping area for enhanced usability
Operating temperature range from -20 °C to 80 °C accommodates diverse operational environments
Related links
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-G38F G 3/8
- Festo 40 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-40-S-N-G14F G 1/4
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-40-A-N-RA
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-RA
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-RA
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-30-S-N-RA
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-RA
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-50-S-N-RA
