Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-RA

N

Subtotal (1 unit)*

MYR283.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR283.79

*price indicative

RS Stock No.:
849-601
Mfr. Part No.:
OGVM-60-A-N-RA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Diameter

60mm

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Position of Connection On Top

Series

OGVM

Holding Force

140N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Festo suction cup with connector is designed for effective handling and gripping of various workpieces, ensuring stable performance across diverse applications. Its robust construction guarantees reliable operation under varying conditions.

Height compensator accommodates up to 14.5 mm

Ideal for workpieces with a minimum radius of 40 mm

Features a nominal size of 8 mm for versatile fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy