Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-G38F G 3/8
- RS Stock No.:
- 851-722
- Mfr. Part No.:
- OGVM-60-A-N-G38F
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR202.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR202.84 |
*price indicative
- RS Stock No.:
- 851-722
- Mfr. Part No.:
- OGVM-60-A-N-G38F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | G 3/8 | |
| Pad Diameter | 60mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 140N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size G 3/8 | ||
Pad Diameter 60mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 140N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connector is engineered for efficient handling of various workpieces with its robust design and versatility in operation. It is Ideal for applications requiring reliable adhesion and stability.
Height compensator ensures adaptability to various workpiece dimensions
Suction cup diameter of 60 mm provides effective holding capability
Nominal operating pressure range optimises suction performance
Corrosion resistance class 2 makes it suitable for moderate environments
Related links
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-RA
- Festo 60 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-60-G-N-G38F G 3/8
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-G38F G 3/8
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-125-A-N-G38F G 3/8
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-G38F G 3/8
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-40-A-N-G38F G 3/8
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-50-A-N-G38F G 3/8
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30-A-N-G38F G 3/8
