Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-125-A-N-G38F G 3/8
- RS Stock No.:
- 852-070
- Mfr. Part No.:
- OGVM-125-A-N-G38F
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR253.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR253.56 |
*price indicative
- RS Stock No.:
- 852-070
- Mfr. Part No.:
- OGVM-125-A-N-G38F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 125mm | |
| Connection Size | G 3/8 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 587N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 125mm | ||
Connection Size G 3/8 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 587N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connector provides reliable holding performance for various applications, designed for effective material handling through its optimal suction capabilities and robust construction.
Height compensator for improved adaptability in diverse workpiece shapes
Suction cup diameter of 125 mm ensures substantial contact area
Operating pressure range from -0.095 MPa to 0 MPa accommodates various situations
Lateral force of 426 N at nominal pressure supports sturdy grip
RoHS compliant materials ensure adherence to environmental standards
Durable NBR material provides resilience against wear and tear
Related links
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-125-A-N-RA
- Festo 125 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-125-A-N-G14F G 1/4
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-G38F G 3/8
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-G38F G 3/8
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-G38F G 3/8
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-40-A-N-G38F G 3/8
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-50-A-N-G38F G 3/8
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30-A-N-G38F G 3/8
