Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-125-A-N-RA

N

Subtotal (1 unit)*

MYR316.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR316.93

*price indicative

RS Stock No.:
849-605
Mfr. Part No.:
OGVM-125-A-N-RA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

125mm

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Position of Connection On Top

Series

OGVM

Holding Force

587N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Festo suction cup with connector is designed to create a strong vacuum seal for handling a variety of workpieces. Its innovative shape and robust construction ensure reliable performance across multiple applications.

Height compensator for improved adaptability to varying workpiece sizes

Suction cup diameter of 125 mm provides optimal gripping strength

Operating pressure range of -0.095 MPa to 0 MPa for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy