Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-20-A-N-RA

N

Subtotal (1 unit)*

MYR245.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR245.40

*price indicative

RS Stock No.:
849-597
Mfr. Part No.:
OGVM-20-A-N-RA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Diameter

20mm

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Position of Connection On Top

Series

OGVM

Holding Force

15N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Festo suction cup with connector is designed for effective handling and positioning of various workpieces within automated environments. Its Compact design ensures versatility while accommodating diverse operational conditions.

Height compensator allows for adjustments of up to 5.8 mm

Compatible with workpieces as small as 12.5 mm radius

Nominal size of 4 mm ensures efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy