Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-20-A-N-G38F G 3/8
- RS Stock No.:
- 852-063
- Mfr. Part No.:
- OGVM-20-A-N-G38F
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR217.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR217.63 |
*price indicative
- RS Stock No.:
- 852-063
- Mfr. Part No.:
- OGVM-20-A-N-G38F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 20mm | |
| Product Type | Suction Cup | |
| Connection Size | G 3/8 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 15N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 20mm | ||
Product Type Suction Cup | ||
Connection Size G 3/8 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 15N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo suction cup with connector is engineered for precision handling across various applications, designed with a round protective bellows to maintain effective grip under diverse operational conditions.
Height compensator optimises performance for workpieces with radii from 12.5 mm
Variable mounting position allows for flexible installation
Designed to withstand ambient temperatures from -20 °C to 80 °C
Female thread vacuum connection ensures secure attachment
Related links
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-40-A-N-G38F G 3/8
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-G38F G 3/8
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-50-A-N-G38F G 3/8
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30-A-N-G38F G 3/8
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-125-A-N-G38F G 3/8
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-G38F G 3/8
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-20-A-N-RA
- Festo Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30X65-AV-N-G38F G 3/8
