Festo Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30X65-AV-N-G38F G 3/8
- RS Stock No.:
- 849-581
- Mfr. Part No.:
- OGVM-30X65-AV-N-G38F
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR309.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR309.87 |
*price indicative
- RS Stock No.:
- 849-581
- Mfr. Part No.:
- OGVM-30X65-AV-N-G38F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 3/8 | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 66N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 3/8 | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 66N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connector serves as an efficient gripping solution designed specifically for handling various workpieces with precision and care.
Height compensator enables effective operation with varying workpiece sizes
Suction cup size measures 30x65 mm, providing optimal gripping area
Operating pressure range from -0.095 MPa to 0 MPa ensures versatile applications
Material composition includes RoHS compliant NBR, promoting environmental safety
Vertical lateral force capability of 104 N enhances stability during use
Related links
- Festo Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30X65-AV-N-RA
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-30X65-AV-N-G14F G 1/4
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-G38F G 3/8
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-40-A-N-G38F G 3/8
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-G38F G 3/8
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-125-A-N-G38F G 3/8
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-50-A-N-G38F G 3/8
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30-A-N-G38F G 3/8
