Festo 80 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-80-G-N-RA
- RS Stock No.:
- 849-595
- Mfr. Part No.:
- OGVM-80-G-N-RA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR281.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR281.71 |
*price indicative
- RS Stock No.:
- 849-595
- Mfr. Part No.:
- OGVM-80-G-N-RA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 80mm | |
| Product Type | Suction Cup | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | OGVM | |
| Holding Force | 220N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 80mm | ||
Product Type Suction Cup | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series OGVM | ||
Holding Force 220N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo suction cup with connector is designed for effective handling of various workpieces, utilising its precise suction capabilities to optimise operational performance across diverse applications.
Height compensator for suction cup adjusts up to 12.8 mm
Handles minimum workpiece radius of 45 mm effectively
Nominal size measures 7 mm, enhancing compatibility
Related links
- Festo 80 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-80-G-N-G38F G 3/8
- Festo 80 mm Round Nitrile Rubber (NBR) Vacuum Cup OGVM-80-G-N-G14F G 1/4
- Festo 45 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-45-G-N-RA
- Festo 60 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-60-G-N-RA
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-RA
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-RA
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-G38F G 3/8
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-G38F G 3/8
