Festo 45 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-45-G-N-RA
- RS Stock No.:
- 849-593
- Mfr. Part No.:
- OGVM-45-G-N-RA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR215.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR215.49 |
*price indicative
- RS Stock No.:
- 849-593
- Mfr. Part No.:
- OGVM-45-G-N-RA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 45mm | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | OGVM | |
| Holding Force | 77N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 45mm | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series OGVM | ||
Holding Force 77N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo suction cup with connector is designed for versatile gripping tasks, providing precise handling efficiency through its high-performance construction tailored for demanding applications.
Height compensator for suction cup measures 7.8 mm
Suction cup diameter is 45 mm to accommodate various workpieces
Holds nominal operating pressure at -0.06 MPa (around -0.6 bar)
Related links
- Festo 45 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-45-G-N-G38F G 3/8
- Festo 45 mm Round Nitrile Rubber (NBR) Vacuum Cup OGVM-45-G-N-G14F G 1/4
- Festo 60 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-60-G-N-RA
- Festo 80 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-80-G-N-RA
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-20-G-N-G14F G 1/4
- Festo 80 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-80-G-N-G38F G 3/8
- Festo 60 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-60-G-N-G38F G 3/8
- Festo 100 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-100-A-N-G38F G 3/8
