Festo 45 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-45-G-N-G38F G 3/8

N

Subtotal (1 unit)*

MYR187.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR187.33

*price indicative

RS Stock No.:
852-061
Mfr. Part No.:
OGVM-45-G-N-G38F
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Diameter

45mm

Connection Size

G 3/8

Pad Type

Round

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

OGVM

Holding Force

77N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The Festo suction cup with connector is designed for precision handling in various industrial applications, providing reliable grip and stability during operation.

Height compensator for enhanced adaptability

Suitable for workpieces with a minimum radius of 25 mm

Round bell-shaped suction cup with a diameter of 45 mm

Operating pressure range between -0.095 MPa and 0 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy